*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $180.95 |
| 5+ | $169.95 |
| 25+ | $159.95 |
| 100+ | $123.95 |
| 500+ | $98.85 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 12 VDC |
| Additional Output Voltages (VDC) | N/A |
| Output Current | 12.50 A |
| Input Voltage Range | 18 VDC to 75 VDC |
| Maximum Input Current | 3.434 A |
| Output Connector Type | PC Pins |
| Package | Half Brick |
| Agency Approvals | UL, CUL, CE |
| Power Rating | 150 W |
| Manufacturer Series | CHB150W |
| Product Type | DC-DC Converter SMPS |
| Efficiency | 91% |
| Input Voltage | 48 VDC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 100°C |
| Pins | 9 |
| Length | 2.28 in. |
| Width | 2.4 in. |
| Height | 0.52 in. |
| Mounting | PCB |
| Compliance | Compliance Docs |