Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cincon CQB50W12-72S12 Enclosed DC to DC Isolated

  • DC-DC Converter Isolated 12VDC 4200mA 12:1 Input 14-160VDCin Quarter-Brick Board Mount
  • Jameco Part no.: 2310783
  • Manufacturer: Cincon
  • Manufacturer p/n: CQB50W12-72S12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.0000
You May Also Like
SD-25A-12 SD-25A-12
MEAN WELL
$26.20
SD-100C-12 SD-100C-12
MEAN WELL
$40.70
SD-50C-12 SD-50C-12
MEAN WELL
$32.70
SD-50B-12 SD-50B-12
MEAN WELL
$32.70
SD-100B-12 SD-100B-12
MEAN WELL
$40.70
SD-150B-12 SD-150B-12
MEAN WELL
$52.30

$144.95 ea

18 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $144.95
5+ $135.95
25+ $127.95
100+ $99.95
500+ $79.25

Request Larger Quantity Quote

DC-DC Converter Isolated 12VDC 4.2A 12:1 Input 14-160VDCin Quarter-Brick Board Mount

Features

  • 50W Isolated Output
  • 12:1 Input Range
  • Fixed Switching Frequency
  • Regulated Outputs
  • Low No Load Power Consumption
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Continuous Short Circuit Protection
  • 3000 VDC I/O Isolation
  • Operating Case Temp: -40 to +100°C
  • Remote ON/OFF
  • Quarter-Brick Package Meets Industrial Standard
  • UL60950-1 2nd Approval
  • CB Test Certificate IEC60950-1
  • Meets EN50155 with External Circuits
  • Shock & Vibration Meets EN50155 (EN61373) Compliant
  • Fire & Smoke Meets EN45545-2 Compliant
  • 5000m Operating Altitude

Specifications

  • Output Voltage: 12 VDC
  • Output Current: 0 mA to 4.2 A
  • Input Voltage: 14 to 160 VDC (72 VDC nominal)
  • Input Current: 5 mA (no load); 810 mA (full load)
  • Efficiency: 86%
  • Capacitive Load: 6800 µF (max.)
  • Size: 2.28"W x 1.45"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage12 VDC
Additional Output Voltages (VDC)N/A
Output Current4.20 A
Input Voltage Range14 VDC to 160 VDC
Maximum Input Current0.81 A
Output Connector TypePC Pins
PackageQuarter Brick
Agency ApprovalsUL, CUL, CB, CE, EN
Power Rating50.4 W
Manufacturer SeriesCQB50W
Product TypeDC-DC Converter SMPS
Efficiency87%
Input Voltage72 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pins8
Length2.28 in.
Width1.45 in.
Height0.5 in.
MountingPCB
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;