Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cincon CQE50W-24S12 Enclosed DC to DC Isolated

  • DC-DC Converter Isolated 12VDC 4.16A (4160mA) 4:1 Input 9-36VDCin Quarter-Brick Board Mount
  • Jameco Part no.: 2310831
  • Manufacturer: Cincon
  • Manufacturer p/n: CQE50W-24S12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.0000
You May Also Like
SD-25A-12 SD-25A-12
MEAN WELL
$26.20
SD-100C-12 SD-100C-12
MEAN WELL
$40.70
SD-50C-12 SD-50C-12
MEAN WELL
$32.70
SD-50B-12 SD-50B-12
MEAN WELL
$32.70
SD-100B-12 SD-100B-12
MEAN WELL
$40.70
SD-150B-12 SD-150B-12
MEAN WELL
$52.30

$115.95 ea

18 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $115.95
5+ $108.95
25+ $102.95
100+ $79.95
500+ $63.35

Request Larger Quantity Quote

DC-DC Converter Isolated 12VDC 4.16A 4:1 Input 9-36VDCin Quarter-Brick Board Mount

Features

  • 50W Isolated Output
  • No Tantalum Capacitor Inside
  • 300 KHz Switching Frequency
  • 4:1 Input Range
  • Regulated Outputs
  • Continuous Short Circuit Protection
  • Quarter-Brick Package Meets Industrial Standard, Six-Sided Shield Metal Case
  • Full Load Operation up to 80°C with Heat Sink QBT210 (M-C421) Natural Convection
  • Over Temperature/Voltage/Current Protection
  • UL60950-1 (2nd) Approval

Specifications

  • Output Voltage: 12 VDC
  • Output Current: 0 mA to 4.16 A
  • Input Voltage: 9 to 36 VDC (24 VDC nominal)
  • Input Current: 100 mA (no load); 2261 mA (full load)
  • Efficiency: 91.5%
  • Capacitive Load: 4160 µF (max.)
  • Size: 2.28"W x 1.45"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage12 VDC
Additional Output Voltages (VDC)N/A
Output Current4.16 A
Input Voltage Range9 VDC to 36 VDC
Maximum Input Current2.261 A
Output Connector TypePC Pins
PackageQuarter Brick
Agency ApprovalsUL, CUL, CE
Power Rating49.92 W
Manufacturer SeriesCQE50W
Product TypeDC-DC Converter SMPS
Efficiency91.5%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pins8
Length2.28 in.
Width1.45 in.
Height0.5 in.
MountingPCB
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;