PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.99 |
| 10+ | $0.89 |
| 50+ | $0.79 |
| 100+ | $0.69 |
| Specification | Value |
|---|---|
| Voltage Rating | 5.5 VDC |
| Capacitance | 0.1 F |
| Tolerance | -20%, +80% |
| Mounting Feature | Through Hole |
| Package Shape | Radial Can |
| Body Orientation | Horizontal |
| Diameter | 13.50 mm |
| Height | 7.50 mm |
| Pitch | 5 mm |
| Equivalent Series Resistance | 75 Ω |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |