Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Panasonic Electronics EEC-S5RH155N Memory Backup Capacitors

  • Supercapacitor 1.5F (EDLC) 5.5V Radial Stacked Coin 30 Ohm
  • Jameco Part no.: 2312807
  • Manufacturer: Panasonic Electronics
  • Manufacturer p/n: EEC-S5RH155N
  • HTS code: 8532.29.0040

PRICED TO MOVE

CLOSEOUT

You May Also Like
EECS5R5V105 EECS5R5V105
Jameco ValuePro
$2.95
DB-5R5D104 DB-5R5D104
ELNA
$0.99
DB-5R5D473 DB-5R5D473
ELNA
$1.25
DCK-3R3D224-TP DCK-3R3D224-TP
ELNA
$0.89
DX-5R5H473 DX-5R5H473
ELNA
$0.99
EEC-A0EL334 EEC-A0EL334
Panasonic Electronics
$3.95
Closeout

$2.95 ea

77 In Stock


# of units Price
1+ $2.95
10+ $2.59
50+ $2.29

Request Larger Quantity Quote

Supercapacitor 1.5F (EDLC) 5.5V Radial Stacked Coin 30 Ohm

Specifications

  • Series: SG
  • Capacitance: 1500 mF (1.5 F)
  • Tolerance: -20%, +80%
  • Polarized
  • Voltage - Rated: 5.5 V (5v5)
  • ESR (Equivalent Series Resistance): <30 Ohm @ 1 kHz
  • Lifetime @ Temp.: 1000 Hrs @ 70°C
  • Termination: PC Pins
  • Mounting Type: Through Hole
  • Package: Radial, Stacked Coin
  • Lead Spacing: 0.787" (20.00 mm)
  • Size: 0.748" Dia (19.00 mm)
  • Height - Seated (Max): 0.236" (6.0 mm)
  • Operating Temperature: -25°C to 70°C


Report a problem
Suggest a product
Specification Value
Voltage Rating5.5 VDC
Capacitance1.5 F
Tolerance-20%, +80%
Mounting FeatureThrough Hole
Package ShapeRadial Can
Body OrientationHorizontal
Diameter19 mm
Height6 mm
Pitch20 mm
Equivalent Series Resistance30 Ω
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C


Report a problem
Suggest a product
Jameco Register
;