Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ELNA DB-5R5D473 Memory Backup Capacitors

  • Supercapacitor 47mF (EDLC) 5.5V Radial Can 120 Ohm
  • Jameco Part no.: 2307487
  • Manufacturer: ELNA
  • Manufacturer p/n: DB-5R5D473
  • HTS code: 8532.29.0040

PRICED TO MOVE

CLOSEOUT

You May Also Like
EECS5R5V105 EECS5R5V105
Jameco ValuePro
$2.95
DB-5R5D104 DB-5R5D104
ELNA
$0.99
DCK-3R3D224-TP DCK-3R3D224-TP
ELNA
$0.89
DX-5R5H473 DX-5R5H473
ELNA
$0.99
EEC-A0EL334 EEC-A0EL334
Panasonic Electronics
$3.95
EEC-S5RH155N EEC-S5RH155N
Panasonic Electronics
$2.95
Closeout

$1.25 ea

23 In Stock


# of units Price
1+ $1.25
10+ $1.09

Request Larger Quantity Quote

Supercapacitor 47mF (EDLC) 5.5V Radial Can 120 Ohm

Specifications

  • Series: DB
  • Capacitance: 47 mF (0.047 F)
  • Tolerance: -20%, +80%
  • Voltage - Rated: 5.5 V (5v5)
  • ESR (Equivalent Series Resistance): 120 Ohm @ 1 kHz
  • Lifetime @ Temp.: 1000 Hrs @ 70°C
  • Termination: PC Pins
  • Mounting Type: Through Hole
  • Package: Radial, Can
  • Lead Spacing: 0.197" (5.00 mm)
  • Size: 0.531" Dia (13.50 mm)
  • Height - Seated (Max): 0.295" (7.50 mm)
  • Operating Temperature: -25°C to 70°C


Report a problem
Suggest a product
Specification Value
Voltage Rating5.5 VDC
Capacitance0.047 F
Tolerance-20%, +80%
Mounting FeatureThrough Hole
Package ShapeRadial Can
Body OrientationHorizontal
Diameter13.50 mm
Height7.50 mm
Pitch5 mm
Equivalent Series Resistance75 Ω
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C


Report a problem
Suggest a product
Jameco Register
;