Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL DRP-480S-24 AC to DC DIN Rail Power Supply

  • AC to DC Industrial DIN-Rail Power Supply 24 Volt 20 Amp 480 Watt Switch Selectable Input with PFC
  • Jameco Part no.: 295938
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: DRP-480S-24
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SDR-480-24 SDR-480-24
MEAN WELL
$155.80
NDR-480-24 NDR-480-24
MEAN WELL
$108.50
MDR-20-15 MDR-20-15
MEAN WELL
$14.40
MDR-20-24 MDR-20-24
MEAN WELL
$14.40
MDR-40-24 MDR-40-24
MEAN WELL
$19.20
MDR-60-24 MDR-60-24
MEAN WELL
$20.90
MDR-100-24 MDR-100-24
MEAN WELL
$36.10
MDR-10-24 MDR-10-24
MEAN WELL
$12.70

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $124.95
10+ $109.95

Request Larger Quantity Quote

480W DIN Rail Power Supply with PFC and Switch-Selectable Input

24 Volts @ 20 Amps

Specifications:

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 90-132VAC / 180-264VAC @ 47-63Hz, switch-selectable or 254-370VDC
  • Input Current @ Full load: 11.0A(115V) / 4.0A(230V)
  • Size: 8.9" x 3.9" x 4.9"
  • Weight: 4.6 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current20 A
Power Rating480 W
Input Voltage90 VAC to 132, 180 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Low Power Source (LPS)No
PFC FunctionYes
Maximum Input Current8 A
Manufacturer SeriesDRP-480S
Efficiency89%
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
ColorSilver
Width4.93 in.
Height3.94 in.
Depth8.94 in.
Number of Outputs1


Report a problem
Suggest a product
Jameco Register
;