$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $199.50 |
| 5+ | $190.10 |
| 10+ | $181.70 |
| 20+ | $176.40 |
| Specification | Value |
|---|---|
| Output Voltage | 36 VDC |
| Output Current | 6.60 A |
| Power Rating | 240 W |
| Input Voltage | 90 VAC to 305 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC, DEKRA, C-Tick, UKCA |
| Low Power Source (LPS) | No |
| PFC Function | Yes |
| Additional Output Voltages (VDC) | 36 VDC |
| Maximum Input Current | 2.8 A |
| Manufacturer Series | DRS-240 |
| Efficiency | 92% |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Color | Silver |
| Minimum Isolation Voltage | 4000V |
| Width | 3.37 in. |
| Height | 4.93 in. |
| Depth | 5.09 in. |
| Number of Outputs | 2 |
| Product Type | DIN Rail Power Supply SMPS |
| Compliance | Compliance Docs |