*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $236.95 |
| 5+ | $222.95 |
| 25+ | $209.95 |
| 100+ | $176.95 |
| 500+ | $140.95 |
Isolated DC-DC Converter 12V 3333mA Regulated Output 10-160Vin Chassis Mount DIN Rail Railway Turnkey with Protective Coating and FBL127 Heatsink.
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 12 VDC |
| Additional Output Voltages (VDC) | N/A |
| Output Current | 3.33 A |
| Input Voltage Range | 10 VDC to 160 VDC |
| Maximum Input Current | 4.5 A |
| Output Connector Type | Screw Terminal Block |
| Package | Enclosed |
| Agency Approvals | UL 62368-1, CE, EN, UKCA |
| Power Rating | 40 W |
| Manufacturer Series | ECB40W18 ECRT/EDRT |
| Product Type | Isolated DC-DC Converter |
| Efficiency | 89% |
| Input Voltage | 72 VDC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 95°C |
| AC Power Cord | N/A |
| Pins | 6 |
| Length | 5.63 in. |
| Width | 2.56 in. |
| Height | 2.05 in. |
| Color | Silver |
| Mounting | Chassis + DIN Rail + Railway Turnkey |
| Compliance | Compliance Docs |
| Additional Feature | Protective Coating, With FBL127 Heatsink |