[165 KB ]*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $86.85 |
| 5+ | $81.55 |
| 25+ | $76.65 |
| 100+ | $59.45 |
| 500+ | $47.15 |
Regulated DC-DC Converter 12V 3.333A 40W 43-160Vin 6-Side Shield.
| Specification | Value |
|---|---|
| Number of Outputs | 2 |
| Output Voltage | 12 VDC |
| Additional Output Voltages (VDC) | -12 VDC |
| Output Current | ±1.667 A |
| Input Voltage Range | 43 VDC to 160 VDC |
| Maximum Input Current | 0.408 A |
| Output Connector Type | PC Pins |
| Package | Quarter Brick |
| Agency Approvals | UL, CUL, CE, EN, UKCA |
| Power Rating | 40 W |
| Manufacturer Series | ECLB40W-110 |
| Product Type | Isolated DC-DC Converter SMPS |
| Efficiency | 88% |
| Input Voltage | 110 VDC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| AC Power Cord | N/A |
| Pins | 6 |
| Length | 2.05 in. |
| Width | 1.20 in. |
| Height | 0.40 in. |
| Color | Silver |
| Mounting | PCB |
| Compliance | Compliance Docs |
| Additional Feature | Remote ON/OFF, Fire & Smoke EN45545-2 Compliant |