Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GST36B48-P1J AC to DC Desktop Power Supplies

  • 48V 750mA 36W Class 2 AC-DC Industrial Desktop Power Adapter Level VI 2.1mm Plug
  • Jameco Part no.: 2257387
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GST36B48-P1J
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
2500.072 2500.072
Quail Electronics
$6.95
10W1-13206-NE 10W1-13206-NE
Jameco ValuePro
$2.95
GST40A48-P1J GST40A48-P1J
MEAN WELL
$17.90
GST90A48-P1M GST90A48-P1M
MEAN WELL
$30.80
GST120A48-R7B GST120A48-R7B
MEAN WELL
$44.70
GST120A48-P1M GST120A48-P1M
MEAN WELL
$44.70

$15.20 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $15.20
5+ $14.50
10+ $13.80
20+ $13.40

Request Larger Quantity Quote

36 Watt AC-DC High Reliability Industrial Adaptor

48 Volts @ 0.75 Amps

Features:

  • Universal AC input / Full range
  • 2 pole AC inlet IEC320-C8
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • No load power consumption <0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP and CoC Version 5
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • High operating temperature up to +70°C
  • LED indicator for power on
  • 3 year warranty

Overview



Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current0.75 A
Power Rating36 W
AC Power CordNOT INCLUDED, RECOMMEND 189587
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC
Maximum Input Current0.8 A
Additional Output Voltages (VDC)N/A
Number of Outputs1
Length3.11 in.
Width2.13 in.
Height1.3 in.
Efficiency90%
Minimum Isolation Voltage4242V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching SMPS
StyleDesktop
Manufacturer SeriesGST36B
IP RatingN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;