Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Switch Components HDI3-3B-1-B Keylock Switches

  • Universal Locking Switch (3/4"-20) - 3 Positions
  • Jameco Part no.: 2846607
  • Manufacturer: Switch Components
  • Manufacturer p/n: HDI3-3B-1-B
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
1JS-203A0A-2200/S2-3A-2-JVP 1JS-203A0A-2200/S2-3A-2-JVP
Jameco ValuePro
$7.95
2SWK231AL101 2SWK231AL101
TE Connectivity
$75.99
S126-2 S126-2
Jameco ValuePro
$6.95
Y1001U2C103LQ Y1001U2C103LQ
C&K
$1.49
8771902 8771902
RS PRO
$14.00
S116-1 S116-1
Jameco ValuePro
$3.95
New Product

$20.09 ea

366 ship on Sep. 29


# of units Price
1+ $20.09
10+ $18.88
100+ $12.36
250+ $11.51
500+ $9.87

Request Larger Quantity Quote

Universal Locking Switch (3/4"-20) - 3 Positions

Features

  • Product Type: Ignition Switch
  • Harmonized Code: 8536.50.9000
  • ECCN: EAR99

Overview

Universal Locking Switch (3/4""-20) - 3 Positions.



Report a problem
Suggest a product
Specification Value
Removal Position2
No. of Flats3
Terminal TypeScrew Type
Contact Rating15A@6VDC, 10A@12VDC
Diameter1.3 in., 33.5 mm


Report a problem
Suggest a product
Jameco Register
;