Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL HDR-100-12 AC to DC DIN Rail Power Supply

  • 12V 7.1A 85.2W LPS Ultra Slim Step Shape 4SU DIN Rail Power Supply
  • Jameco Part no.: 2264327
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: HDR-100-12
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
MDR-100-12 MDR-100-12
MEAN WELL
$36.10
EDR-120-12 EDR-120-12
MEAN WELL
$27.70
NDR-120-12 NDR-120-12
MEAN WELL
$30.00
YSD100S-1207100 YSD100S-1207100
Yingjiao
$20.95
MDR-20-5 MDR-20-5
MEAN WELL
$14.40
MDR-20-12 MDR-20-12
MEAN WELL
$14.40
MDR-40-5 MDR-40-5
MEAN WELL
$19.20
MDR-40-12 MDR-40-12
MEAN WELL
$19.20

$29.80 ea

2 In Stock
More Available – 14 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $29.80
5+ $28.40
10+ $27.20
20+ $26.40

Request Larger Quantity Quote

12V 7.1A 85.2W LPS Ultra Slim Step Shape 4SU DIN Rail Power Supply

12 Volts DC @ 7.1 Amps

Features

  • Standard model: Pass LPS with a narrower output adjustable range
  • Ultra Slim design with 70mm width (4SU)
  • Universal input 85-264VAC (277VAC operational)
  • No load power consumption <0.3W
  • Isolation class II
  • Pass LPS (limited power source)
  • DC output voltage adjustable
  • Protections: Short circuit, Overload, Over voltage
  • Cooling by free air convection (working temperature: -30 to +70°C)
  • DIN rail TS-35/7.5 or 15 mountable
  • LED indicator for power on
  • 3 year warranty

Specifications

  • Input voltage: 85 to 264 VAC @ 47-63 Hz
  • Size: 2.76" x 3.54" x 2.15"
  • Certification: UL, CUL, TUV, CB, CE, LPS

Applications

  • Household control systems
  • Automation of Buildings
  • Industrial Control Systems
  • Automation of manufacturing processes
  • Electro-mechanical apparatus

Overview



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current7.10 A
Power Rating85.2 W
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Low Power Source (LPS)Yes
PFC FunctionNo
Additional Output Voltages (VDC)N/A
Maximum Input Current3 A
Manufacturer SeriesHDR-100
Efficiency88%
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
ColorBlack
Width2.76 in.
Height3.54 in.
Depth2.15 in.
Number of Outputs1
Product TypeDIN Rail Power Supply SMPS
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;