Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL HEP-185-15A AC to DC Enclosed Single Output Power Supply

  • 15V 11.5A 172W Single Output Industrial AC-DC Switching Power Supply Output Adjustable by Internal Pot
  • Jameco Part no.: 2226231
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: HEP-185-15A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
HEP-240-15A HEP-240-15A
MEAN WELL
$105.80
SE-600-15 SE-600-15
MEAN WELL
$125.95
RS-25-15 RS-25-15
MEAN WELL
$10.80
RS-35-15 RS-35-15
MEAN WELL
$13.70
RS-50-15 RS-50-15
MEAN WELL
$15.20
RS-75-15 RS-75-15
MEAN WELL
$18.20
RS-100-15 RS-100-15
MEAN WELL
$24.50

$89.90 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $89.90
5+ $85.60
10+ $81.80
20+ $79.50

Request Larger Quantity Quote

15V 11.5A 172W Single Output Industrial AC-DC Switching Power Supply

15 Volts @ 11.5 Amps

Features

  • Universal AC input/full range
  • Built-in active PFC function
  • High efficiency up to 94%
  • Fanless design, cooling by free air convection
  • -55 to +70°C wide operating range
  • Aluminum case and filling with heat-conducted silicone
  • IP65 design
  • Meet 6kV surge immunity level
  • Withstand 10G vibration test
  • Protections: Short circuit, overload, over voltage, over temperature
  • Operating altitude up to 16,400 feet (5000 meters)
  • 6 year warranty

Applications

  • Outdoor telecommunication equipment
  • Outdoor electronic signage and billboards
  • Petroleum plant or mine shaft facility

Overview

HEP-185 is a 185W industrial AC-DC power supply featuring outstanding capability to operate under highly humid, dusty, oily, and high-vibration harsh environments. The entire series is housed with the aluminum case and fully potted with heat-conducted silicone.

Learn More About Network Challenges and How to Fix Them



Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current11.50 A
Input Voltage90 VAC to 305 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeStripped and Tinned
Length8.98 in.
Width2.68 in.
Height1.53 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
Maximum Input Current2.1 A
Number of Outputs1
Power Rating172 W
Efficiency92%
Manufacturer SeriesHEP-185
Minimum Operating Temperature-55°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)11.5 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;