Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL HRP-200-3.3 AC to DC Enclosed Single Output Power Supply

  • Power Supply Switching PFC Enclosed 132W 3.3V@40A Ul TuVoltCe Cb
  • Jameco Part no.: 2122263
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: HRP-200-3.3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
HRP-300-3.3 HRP-300-3.3
MEAN WELL
$85.50
RS-35-3.3 RS-35-3.3
MEAN WELL
$13.70
RS-25-3.3 RS-25-3.3
MEAN WELL
$10.80
RS-50-3.3 RS-50-3.3
MEAN WELL
$15.20
RS-75-3.3 RS-75-3.3
MEAN WELL
$18.20
RS-100-3.3 RS-100-3.3
MEAN WELL
$24.50
RS-150-3.3 RS-150-3.3
MEAN WELL
$26.40

$72.60 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $72.60
5+ $69.10
10+ $66.10
20+ $64.20

Request Larger Quantity Quote

132 W Single Output with PFC Function


3.3 Volts @ 40 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 80%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 38mm
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
Output Voltage3.3 VDC
Output Current40 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length7.8 in.
Width3.9 in.
Height1.5 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current2.2 A
Number of Outputs1
Power Rating132 W
Efficiency80%
Manufacturer SeriesHRP-200
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)3.3 VDC
Output Current (Channel 1)40 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;