Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Infineon Technologies AG IRF9540NPBF MOSFETs Transistors

  • Transistor IRF9540N MOSFET P-Channel -100V TO-220
  • Jameco Part no.: 670645
  • Manufacturer: Infineon Technologies AG
  • Manufacturer p/n: IRF9540NPBF
  • HTS code: 8541.29.0095
You May Also Like
2N7000 2N7000
Major Brands
$0.45
2N7002 2N7002
On Semiconductor
$0.05
IRF840 IRF840
International Rectifier
$1.25
IRL520 IRL520
International Rectifier
$1.05
IRF520 IRF520
International Rectifier
$1.15
IRF510 IRF510
Major Brands
$1.05

$1.19 ea

456 In Stock
More Available – 7 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $1.19
10+ $0.95
50+ $0.79
100+ $0.59

Request Larger Quantity Quote

TRANSISTOR, IRF9540N, P CHANNEL POWER MOSFET, 10V, 23A, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityP
Maximum Drain Source Voltage-100 V
Maximum Continuous Drain Current-23 A
Maximum Gate Source Voltage±20V
Power Dissipation140 W
Number of Elements per Chip1
Maximum Forward Voltage-100VDC
Output Power140W
Peak Non-Repetitive Surge Current-76A
Maximum Reverse Current-25uA
Channel ModeP-Channel Enhancement
Peak Reverse Recovery Time67ns
Channel TypeP
Repetitive Peak Reverse Voltage-100VDC
ConfigurationSingle
Maximum Drain Source Resistance0.117 Ohms@10V
CategoryPower MOSFET
Maximum Forward Current-23A
Typical Fall Time51ns
Typical Gate Charge @ Vgs97nC @10V
Typical Input Capacitance @ Vds1300pF@25V
Typical Rise Time67ns
Typical Turn-Off Delay Time51ns
Typical Turn-On Delay Time15ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyIRF9540
Width4.69 mm
Height8.77 mm
Length10.54 mm
Product TypeMOSFET


Report a problem
Suggest a product
Jameco Register
;