This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $1.95 |
| 10+ | $1.75 |
| 100+ | $1.49 |
| Specification | Value |
|---|---|
| Package | TO-247-3 |
| Transistor Polarity | N |
| Maximum Drain Source Voltage | 500 V |
| Maximum Continuous Drain Current | 14 A |
| Maximum Gate Source Voltage | ±20V |
| Power Dissipation | 190 W |
| Number of Elements per Chip | 1 |
| Maximum Forward Voltage | 500VDC |
| Output Power | 180W |
| Peak Non-Repetitive Surge Current | 56A |
| Maximum Reverse Current | 25uA |
| Channel Mode | N-Channel Enhancement |
| Peak Reverse Recovery Time | 100ns |
| Channel Type | N |
| Repetitive Peak Reverse Voltage | 500VDC |
| Configuration | Single |
| Maximum Drain Source Resistance | 0.4 Ohms@10V |
| Category | Power MOSFET |
| Maximum Forward Current | 14A |
| Typical Fall Time | 44ns |
| Typical Gate Charge @ Vgs | 150nC @10V |
| Typical Input Capacitance @ Vds | 2600pF@25V |
| Typical Rise Time | 47ns |
| Typical Turn-Off Delay Time | 92ns |
| Typical Turn-On Delay Time | 17ns |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Pins | 3 |
| Family | IRFP450 |
| Width | 5.31 mm |
| Height | 20.7 mm |
| Length | 15.87 mm |
| Product Type | MOSFET |