Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Audio Parts for JE301 60W Dual Mono Amplifier Kit Project (PART 1)

  • Jameco Part no.: 2317775
  • Manufacturer: Jameco KitPro
  • Manufacturer p/n: JE301-AMP KIT
  • HTS code: 8518.40.2000
You May Also Like
10A3-01112-M 10A3-01112-M
Jameco ValuePro
$2.95
JE301-PSU-187F36 JE301-PSU-187F36
Jameco KitPro
$119.95
JE301-PSU-186F36 JE301-PSU-186F36
Jameco KitPro
$119.95
JE301-PSU-BASE-800V12A JE301-PSU-BASE-800V12A
Jameco KitPro
$24.95
JE301-PSU-1182M18 JE301-PSU-1182M18
Jameco KitPro
$159.95
EC420-TU15 EC420-TU15
Evercool Thermal
$1.59
WSAH1803 WSAH1803
Velleman
$7.95
WSAH4401 WSAH4401
Velleman
$19.95

$69.95 ea

12 ship on Sep. 21
call 1-800-831-4242 for more


# of units Price
1+ $69.95
2+ $59.95
10+ $49.95

Request Larger Quantity Quote

JE301 Amp Kit - Audio Parts for 60W Dual Mono Amplifier (Part 1 of 4)

Our "à la carte" approach gives you the freedom to design a project that is exclusively yours, unlike standard kits that provide a predetermined collection of items. Just pick what you'll need from the list of four primary components below. (This item is #1 below). In this manner, you only receive - and pay for - just the components you require to realize your vision. If you already have a compatible split rail power supply, or want to use your own rectification circuit, you may skip those items.

  1. JE301 Amp Kit (P/N: 2317775)
  2. Rectifier PSU Parts Kit (P/N: 2796527) - Rectification circuit and power supply wiring components
  3. Center-tap transformer: 20 VCT to 44 VCT. We recommend 100VA 36VCT. See our list of compatible transformers.
  4. Metal enclosure. We recommend aluminum for heat sinking. 8"W x 6"D x 4"H minimum recommended for EI-core transformers. See list of compatible enclosures. Toroidal transformers will need a little more room.

Features

  • Based on Fisher Electronics PA301 Hybrid IC amplifier
  • This kit contains the audio components for assembling a 60W (30x2) dual mono amplifier
  • Requires a split-rail power supply providing ±10V to ±30V, (not included)
    (for the transformer, we recommend 36 VCT 100VA)
  • Recommend Rectification parts kit, P/N: 2796527
  • Requires a metal chassis. 8"W x 6"D x 4"H minimum recommended. Should be aluminum for heat sinking.
  • 30 watts x2 on 6 ohm speakers
  • Clean sound
  • Direct coupled output for transparent sound
  • PCB made with silver traces
  • Gain: 39 dB
  • Noise: 1.0 mV
  • THD: 0.3%
  • BTL (bridge tied load) is possible with additional amp kit and power supply, theoretically doubling the voltage swing and nearly quadrupling the power to a single channel
  • Over $150 value!

Kit Includes

  • 2x Fisher PA301 amplifier ICs
  • PCB
  • passive components (capacitors, resistors, fuses, coils, potentiometer)
  • control knob
  • input and output jacks
  • hook-up wire
  • and mounting hardware

Overview

The Fisher name has a particular place in audio history for those of us who have pleasant memories of the heyday of hi-fi. Although the original Fisher company is no longer in existence, we are thrilled to provide a special project that honors this illustrious brand: the JE301 Dual Mono Amplifier kit, which was inspired by the vintage Fisher PA-301 hybrid integrated circuit.

This is a unique chance to work on a modern do-it-yourself project using historical solid-state circuit architecture. The circuit diagrams and build guide are provided. This project offers a special link between traditional audio engineering and contemporary do-it-yourself skills. This kit offers a fantastic chance to make a piece of audio history with your own hands.

Our à la carte approach gives you the freedom to design a project that is exclusively yours, unlike standard kits that provide a predetermined collection of items. Just pick what you'll need from our list of four primary components. This way, you only receive - and pay for - just the components you require to realize your vision. If you already have a compatible split rail power supply, or want to use your own rectification circuit, you may skip those items. The amp kit contains $160 value of electronics parts.

We recommend the rectification parts kit (P/N: 2796527) because it contains the power supply parts: a chassis-mounted, fused and switched AC receptacle, AC power cord, a 12A 800V full bridge rectifier diode, power LED, extra fuses, hook-up wire (black, white, red, and green), and mounting hardware. Then you choose a transformer and enclosure to complete the amp build.

Skills required:
  • Solder assembly of components and wire
  • reading circuit diagrams and schematics
  • light machining such as drilling holes and nibbling sheet metal

Exercise necessary safety precautions when working with power and mains voltage. Do not touch components while the unit is powered on or plugged in.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;