Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Saelig-Kerr KAE-T0V10-BDV1 Motor Controllers Servo Motors

  • PIC-SERVO SC Motion Control Board
  • Jameco Part no.: 323942
  • Manufacturer: Saelig-Kerr
  • Manufacturer p/n: KAE-T0V10-BDV1
  • HTS code: 8537.10.9170
You May Also Like
1350 1350
Pololu
$21.95
DRI0002 DRI0002
DFRobot
$12.90
MD-730NS-020 MD-730NS-020
MEAN WELL
$110.95
MD-730NS-040 MD-730NS-040
MEAN WELL
$110.95
MD-730NS-075 MD-730NS-075
MEAN WELL
$124.95
MD-730PS-020 MD-730PS-020
MEAN WELL
$101.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $159.95
5+ $151.95
25+ $144.95

Request Larger Quantity Quote

PIC-SERVO SC Motion Control Board


The PIC-SERVO SC Motion Control Board is maybe the fastest and lowest-cost way of getting your DC servo motor up and running. The clear, explicit documentation and the Windows test utility program take the mystery out of servo motor control. The board is designed for easily adding additional axes of control without flipping dip switches or setting jumpers. By mounting these compact, modular boards near your motors, you can greatly simplify the rat's nest of wiring which plagues most multi-axis control systems. The PIC-SERVO SC Motion Control Board also includes motor power monitoring, soft current limiting, and position error limiting which eliminate the need for an additional real-time processor. If used with the Z232-485 Serial Adapter or with a Step & Direction signal generator, a set of PIC-SERVO SC Motion Controllers can even be operated as a stand-alone control system. All this comes at a price comparable to stepper motor controllers.

Specifications

  • Motor Type: DC Servo Motor (brush-type)
  • Driver Rating: 3A continuous / 6A peak, 12-48 VDC
  • Controller Chip: PIC-SERVO SC
  • 32 bit position, velocity and acceleration control
  • Trapezoidal and velocity profiling permit on-the-fly parameter changes
  • 16 bit PID servo gains can be changed on-the-fly
  • Multi-axis coordinated motion control support
  • 2 or 3 channel encoder input, limit switch inputs, hall sensor inputs
  • Optional Step and Direction inputs
  • Amplifier includes over current, overvoltage, under voltage and thermal overload protection
  • May also be used with external amplifiers
  • 4-wire RS485 communications interface can be connect to additional controllers (up to 32 total)
  • Complete documentation and example software available
  • Nominal size: 2" x 3"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;