| # of units | Price |
|---|---|
| 1+ | $17.95 |
| 5+ | $16.95 |
| 25+ | $15.95 |
| Specification | Value |
|---|---|
| Cell Size | Rectangular |
| Output Voltage | 12 VDC |
| Capacity | 1.2 Ah |
| Chemistry | Sealed Lead-acid |
| Termination | Faston F1, 0.187" |
| Additional Feature | Non-Spillable |
| Battery Type | SLA |
| Rechargeable | Yes |
| Length | 3.82 in. |
| Width | 1.87 in. |
| Height | 2.20 in. |
| Weight | 1.3 lbs. |
| Manufacturer Series | TY-12 |
| Product Type | Rechargeable Battery |