PRICED TO MOVE
CLOSEOUT
| Specification | Value |
|---|---|
| Cell Size | Rectangular |
| Output Voltage | 12 VDC |
| Capacity | 35 Ah |
| Chemistry | Sealed Lead-acid |
| Termination | Bolt & nut, 0.65" |
| Additional Feature | Non-Spillable |
| Battery Type | SLA |
| Rechargeable | Yes |
| Length | 7.70 in. |
| Width | 5.12 in. |
| Height | 7.05 in. |
| Weight | 26.1 lbs. |
| Manufacturer Series | TY-12 |
| Product Type | Rechargeable Battery |