Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL LPC-20-350 Constant Current LED Drivers

  • MEAN WELL LPC-20-350 16.8W 350mA Constant Current LED Driver Enclosed Power Supply
  • Jameco Part no.: 2101121
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: LPC-20-350
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
PLN-100-12 PLN-100-12
MEAN WELL
$44.80
PLN-60-12 PLN-60-12
MEAN WELL
$39.95
PLN-30-12 PLN-30-12
MEAN WELL
$34.95
LPC-60-1750 LPC-60-1750
MEAN WELL
$15.20
LPC-35-1050 LPC-35-1050
MEAN WELL
$14.29
LPC-60-1050 LPC-60-1050
MEAN WELL
$15.20

$10.10 ea

6 In Stock

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $10.10
5+ $9.60
10+ $9.20
20+ $8.90

Request Larger Quantity Quote

MEAN WELL LPC-20-350 16.8W 350mA Constant Current LED Driver Enclosed Power Supply

  • Brand: MEAN WELL
  • Manufacturer: MEAN WELL
  • Manufacturer Part Number: LPC-20-350
  • Jameco Part Number: 2101121
  • Series: LPC-20
  • Product Type: Constant Current LED Driver - Enclosed Power Supply
  • Agency Approvals listed by Jameco: UL, TUV, CE, EN, EAC
  • RoHS Compliant: Yes (see RoHS certificate)
  • IP Rating: IP67

Key Specifications

SpecificationValue
Output Current350 mA
Output Voltage Range9 VDC to 48 VDC
Max Output Power16.8 W
Input Voltage90 VAC to 264 VAC
IP RatingIP67
Operating Temperature-30°C to 70°C
Dimensions (L x W x H)4.65 x 1.38 x 1.02 inches
Warranty24 Months Bring-In

The MEAN WELL LPC-20-350 is an enclosed, single-output, constant current AC to DC LED driver rated at 350mA and up to 16.8W, with an output voltage range of 9 VDC to 48 VDC. It accepts a wide universal AC input of 90 VAC to 264 VAC at 47Hz to 63Hz, supporting use across a broad range of AC mains environments. The IP67-rated enclosure supports use in indoor and outdoor LED lighting installations where moisture resistance is required, and the compact form factor - 4.65 x 1.38 x 1.02 inches - helps fit the driver into space-constrained fixtures. Agency approvals listed by Jameco include UL, TUV, CE, EN, and EAC.

Key Features and Benefits

  • Constant current (CC) output at 350mA with no dimming function or control signal - Delivers stable, regulated current to LED loads within the 9V to 48V output range, helping support consistent LED brightness without additional control circuitry.
  • IP67-rated enclosed housing - Supports use in outdoor and damp-location LED lighting installations where dust and water ingress protection is required, per the manufacturer's stated IP67 rating.
  • Universal AC input: 90 VAC to 264 VAC, 47Hz to 63Hz - Helps accommodate a wide range of AC mains voltages and frequencies without requiring manual voltage selection.
  • Wide output voltage range: 9 VDC to 48 VDC - Supports LED strings of varying forward voltage configurations within the 16.8W power limit, providing flexibility in LED fixture design.
  • 3000V minimum input-to-output isolation voltage - Provides a high isolation barrier between the AC input and DC output, supporting safe operation in LED lighting systems when installed according to the datasheet.
  • Stripped and tinned output leads - Simplifies wiring connections to LED loads without requiring additional connectors.
  • Operating temperature range: -30°C to 70°C - Supports deployment in environments with wide ambient temperature variation, within the manufacturer's stated limits.
  • Agency approvals listed by Jameco: UL, TUV, CE, EN, EAC - Supports use in applications where regulatory compliance documentation is required.
  • RoHS compliant (see RoHS certificate) - Supports use in designs subject to RoHS requirements.

Applications

  • Constant current LED lighting fixtures
  • Outdoor LED signage and luminaires (IP67-rated enclosure)
  • Indoor LED downlights and strip lighting systems
  • LED retrofit and replacement driver applications
  • Low-power LED lighting in commercial and industrial environments

Specifications

SpecificationValue
Output Current350 mA
Output Voltage Range9 VDC to 48 VDC
Max Output Power16.8 W
Number of Outputs1
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.55 A
Efficiency83 %
PFC FunctionNo
Minimum Isolation Voltage3000 V
IP RatingIP67
Output Connector TypeStripped and Tinned
StyleEnclosed
ColorWhite
Length4.65 in.
Width1.38 in.
Height1.02 in.
Minimum Operating Temperature-30 °C
Maximum Operating Temperature70 °C
Agency ApprovalsUL, TUV, CE, EN, EAC (as listed by Jameco)
Manufacturer SeriesLPC-20
Warranty24 Months Bring-In

Customer Questions

Is the LPC-20-350 suitable for outdoor LED lighting installations?

The LPC-20-350 carries an IP67 rating, which indicates resistance to dust ingress and temporary water immersion per that rating standard. It is suitable for outdoor LED lighting applications within the manufacturer's stated environmental and installation requirements.

Does this driver support dimming or external control signals?

No. The LPC-20-350 provides a fixed constant current output at 350mA with no dimming function or external control signal input. If dimming capability is required, a different driver model should be selected.

What AC input voltages does the LPC-20-350 accept?

The LPC-20-350 accepts a universal AC input range of 90 VAC to 264 VAC at 47Hz to 63Hz, supporting use with standard AC mains voltages found in most regions without manual voltage selection.

How do I confirm this driver is compatible with my LED load?

Verify that your LED string's total forward voltage falls within 9 VDC to 48 VDC, that the required forward current is 350mA, and that total load power does not exceed 16.8W. Consult the datasheet and your LED manufacturer's specifications before installation.

What is the warranty on the LPC-20-350?

A 24-month bring-in warranty has been reported for this product on multiple distributor listings. Confirm current warranty terms with Jameco at time of purchase.

Customer Concerns

I need a driver that can dim the LEDs - does this model support that?

The LPC-20-350 does not include a dimming function or control signal input. It delivers a fixed 350mA constant current output. If your application requires dimming, MEAN WELL offers other LPC-series and PWM-dimmable driver models that may be appropriate for your design.

I'm not sure if 16.8W is enough for my LED fixture.

Confirm the total wattage of your LED load before selecting this driver. The LPC-20-350 is rated for a maximum output power of 16.8W at 350mA. If your LED string's forward voltage multiplied by 350mA exceeds 16.8W, or if the forward voltage falls outside the 9V to 48V range, a higher-rated driver model should be considered.



Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.35 A
Output Range9 VDC to 48 VDC
Input Voltage90 VAC to 264 VAC
Output Connector TypeStripped and Tinned
Length4.65 in.
Width1.38 in.
Height1.02 in.
PFC FunctionNo
Agency ApprovalsUL, TUV, CE, EN, EAC
Power Rating16.8 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.55 A
Efficiency83%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Manufacturer SeriesLPC-20
Number of Outputs1
ColorWhite
Product TypeAuto Switching SMPS
StyleEnclosed
IP RatingIP67
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;