Overstocked Product - Price Reduced
TARIFF FEES REMOVED
CLOSEOUT
*Tariff Fees Removed
See cart for details.
| # of units | Price |
|---|---|
| 1+ | $14.29 |
| 10+ | $12.95 |
| 50+ | $11.95 |
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 1.05 A |
| Output Range | 9 VDC to 30 VDC |
| Input Voltage | 90 VAC to 264 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 5.82 in. |
| Width | 1.57 in. |
| Height | 1.18 in. |
| PFC Function | No |
| Agency Approvals | UL, CUL, CE, EN, EAC |
| Power Rating | 31.5 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 1.1 A |
| Efficiency | 85% |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 75°C |
| Manufacturer Series | LPC-35 |
| Number of Outputs | 1 |
| Color | White |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP67 |
| Compliance | Compliance Docs |