Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL LSP-160R-3.3T AC to DC Enclosed Single Output Power Supply

MEAN WELL Rohs logo
LSP-160R-3.3T Enclosed-Single Output
  • Enclosed Switching Power Supply 105W 3.3V (3v3) 32A Low Profile with PFC and Current Sharing
  • Jameco Part no.: 2308951
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: LSP-160R-3.3T
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
LSP-160-3.3T LSP-160-3.3T
MEAN WELL
$54.90
RS-35-3.3 RS-35-3.3
MEAN WELL
$13.70
RS-25-3.3 RS-25-3.3
MEAN WELL
$10.80
RS-50-3.3 RS-50-3.3
MEAN WELL
$15.20
RS-75-3.3 RS-75-3.3
MEAN WELL
$18.20
RS-100-3.3 RS-100-3.3
MEAN WELL
$24.50
RS-150-3.3 RS-150-3.3
MEAN WELL
$26.40

$60.00 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $60.00
5+ $57.20
10+ $54.70
20+ $53.10

Request Larger Quantity Quote

Enclosed Switching Power Supply 105.6W 3.3V 32A Low Profile with PFC and Current Sharing

Output: 3.3 Volts DC @ 32 Amps

Find out more about MEAN WELL Mini/Micro LED display power solutions and the low-profile, miniaturized conduction cooling power supply family.

Features

  • Current sharing for redundant function
  • Maximum operating wattage to 132W at 230VAC input
  • Slim width and low profile (20 mm)
  • Fanless design for no noise environments
  • Withstand 300 VAC surge input for 5 seconds
  • DC OK active signal function
  • Semi-Potting for high moisture environments
  • Protections: Short circuit, over load, over voltage, over temperature
  • Operation altitude up to 5000 meter
  • LED indicator for power on
  • 3 year warranty

Specifications

  • DC Voltage: 3.3 VDC
  • Rated Current: 32 A (up to 40 A at 200-264VAC with aluminum plate)
  • Rated Power: 105 W (convection), (up to 132W at 200-264VAC with aluminum plate)
  • Input Voltage Range: 100 to 264 VAC @ 47 to 63 Hz; 2.2A@115VAC or 1.1A@230VAC)
  • Efficiency: 87.5%
  • Size: 7.64"L x 2.17"W x 0.787"H (194 x 55 x 20 mm)
  • Agency Approvals: UL, CUL, TUV, CB, CE, EN, EAC, CCC
  • T-Type screw terminal block connections

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances
  • LED display applications


Report a problem
Suggest a product
Specification Value
Output Voltage3.3 VDC
Output Current32 A
Input Voltage100 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length7.64 in.
Width2.17 in.
Height0.787 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current2.2 A
Number of Outputs1
Power Rating105.6 W
Efficiency87.5%
Manufacturer SeriesLSP-160
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)3.3 VDC
Output Current (Channel 1)32 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;