Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech MC-100A-AC480V Industrial Automation Contactors

  • Contactor 3 Pole100A 2 NO/2 NC 480VAC Coil 60Hz
  • Jameco Part no.: 2479719
  • Manufacturer: Altech
  • Manufacturer p/n: MC-100A-AC480V
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.20.0040
You May Also Like
GMD-12M-10-DC24V GMD-12M-10-DC24V
Altech
$37.35
MC-185A-100/200V MC-185A-100/200V
Altech
$570.95
MC-22B-DC24V MC-22B-DC24V
Altech
$88.25
MC-32A-AC120V MC-32A-AC120V
Altech
$80.55
MC-40A/R-DC12V MC-40A/R-DC12V
Altech
$339.95
MC-40A-AC120V MC-40A-AC120V
Altech
$106.95

$302.95 ea

7 Weeks Lead Time


# of units Price
1+ $302.95
5+ $288.45
25+ $276.95

Request Larger Quantity Quote

Contactor 3 Pole100A 2 NO/2 NC 480VAC Coil 60Hz

Features

  • Contactor Type: MC-100A
  • Number of Poles: 3
  • NEMA Size: 3
  • Standard Auxillaries: 2 NO/2 NC
  • Coil Voltage AC/ DC Coil: 480V
  • Frequency: 60 Hz
  • HP Continuous Current: 160A
  • HP Rating Single Phase 110~120V: 10
  • HP Rating Single Phase 220~240V: 29
  • HP Rating Single Phase 200~208V: 30
  • HP Rating Single Phase 200~208V: 40
  • HP Rating Three Phase 440~480V: 75
  • HP Rating Three Phase 550~600V: 75

Overview

Contactor 3 Pole100A 2 NO/2 NC 480VAC Coil 60Hz



Report a problem
Suggest a product
Specification Value
Product TypeMC-100A Contactor
Manufacturer SeriesMC Series
Number of Poles3
Contact Form2 NO/2 NC
Coil Voltage480 VAC
Frequency60 Hz
Current Rating100 A


Report a problem
Suggest a product
Jameco Register
;