Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech MC-22B-DC24V Industrial Automation Contactors

  • Contactor 3 Pole 22A 1 NO/1 NC 24VDC Coil
  • Jameco Part no.: 2479735
  • Manufacturer: Altech
  • Manufacturer p/n: MC-22B-DC24V
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.20.0040
You May Also Like
GMD-12M-10-DC24V GMD-12M-10-DC24V
Altech
$37.35
MC-100A-AC480V MC-100A-AC480V
Altech
$302.95
MC-185A-100/200V MC-185A-100/200V
Altech
$570.95
MC-32A-AC120V MC-32A-AC120V
Altech
$80.55
MC-40A/R-DC12V MC-40A/R-DC12V
Altech
$339.95
MC-40A-AC120V MC-40A-AC120V
Altech
$106.95

$88.25 ea

7 Weeks Lead Time


# of units Price
1+ $88.25
5+ $83.85
25+ $79.75

Request Larger Quantity Quote

Contactor 3 Pole 22A 1 NO/1 NC 24VDC Coil

Features

  • Contactor Type: MC-22B
  • Number of Poles: 3
  • NEMA Size: 1
  • Standard Auxillaries: 1 NO/1 NC
  • Coil Voltage AC/ DC Coil: 24V
  • HP Continuous Current: 40A
  • HP Rating Single Phase 110~120V: 2
  • HP Rating Single Phase 220~240V: 3
  • HP Rating Single Phase 200~208V: 7.5
  • HP Rating Single Phase 200~208V: 10
  • HP Rating Three Phase 440~480V: 15
  • HP Rating Three Phase 550~600V: 20

Overview

Contactor 3 Pole 22A 1 NO/1 NC 24VDC Coil



Report a problem
Suggest a product
Specification Value
Product TypeMC-22B Contactor
Manufacturer SeriesMC Series
Number of Poles3
Contact Form1 NO/1 NC
Coil Voltage24 VDC
Current Rating40 A


Report a problem
Suggest a product
Jameco Register
;