| # of units | Price |
|---|---|
| 1+ | $570.95 |
| 5+ | $543.15 |
| 25+ | $521.35 |
Contactor 3 Pole 185A 2 NO/2 NC 100-240VAC/DC coil
| Specification | Value |
|---|---|
| Product Type | MC-100A Contactor |
| Manufacturer Series | MC Series |
| Number of Poles | 3 |
| Contact Form | 2 NO/2 NC |
| Coil Voltage | 100 VAC to 240 VAC |
| Current Rating | 32 A |