| # of units | Price |
|---|---|
| 1+ | $339.95 |
| 5+ | $321.95 |
| 25+ | $308.95 |
Contactor Reversing 40A 2x 3 Pole 12VDC Coil 2x 3 Pole 12VDC Coil
| Specification | Value |
|---|---|
| Product Type | MC-40A Contactor |
| Manufacturer Series | MC Series |
| Number of Poles | 3 |
| Contact Form | Reversing 2x 3 Pole |
| Coil Voltage | 12 VDC |
| Frequency | N/A |
| Current Rating | 40 A |