[1714 KB ]Overstocked Product - Price Reduced
$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $19.20 |
| 5+ | $18.30 |
| 10+ | $17.50 |
| 20+ | $17.00 |
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 6 A |
| Power Rating | 30 W |
| Input Voltage | 85 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Low Power Source (LPS) | No |
| PFC Function | No |
| Additional Output Voltages (VDC) | N/A |
| Maximum Input Current | 1.1 A |
| Manufacturer Series | MDR-40 |
| Efficiency | 78% |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Color | White |
| Width | 1.57 in. |
| Height | 3.54 in. |
| Depth | 3.94 in. |
| Number of Outputs | 1 |
| Product Type | DIN Rail Power Supply SMPS |
| Compliance | Compliance Docs |