[339 KB ]TARIFF FEES REMOVED
CLOSEOUT
*Tariff Fees Removed
See cart for details.
| Specification | Value |
|---|---|
| Output Voltage | 3.3 VDC |
| Output Current | 3 A |
| Input Voltage | 85 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 2.5 in. |
| Width | 2 in. |
| Height | 1.1 in. |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
| Maximum Input Current | 0.35 A |
| Number of Outputs | 1 |
| Power Rating | 9.9 W |
| Efficiency | 72% |
| Manufacturer Series | RS-15 |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 3.3 VDC |
| Output Current (Channel 1) | 3 A |
| Compliance | Compliance Docs |