[531 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $98.80 |
| 5+ | $94.10 |
| 10+ | $90.00 |
| 20+ | $87.40 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 12 VDC |
| Additional Output Voltages (VDC) | N/A |
| Output Current | 12.50 A |
| Input Voltage Range | 67.2 VDC to 143 VDC |
| Maximum Input Current | 1.5 A |
| Output Connector Type | Screw Terminal Block |
| Package | Railway Enclosed |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC |
| Power Rating | 150 W |
| Manufacturer Series | RSD-150 |
| Product Type | Railway Single Output DC to DC Converter SMPS |
| Efficiency | 92% |
| Input Voltage | 110 VDC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Length | 7.4 in. |
| Width | 3 in. |
| Height | 1.4 in. |
| Compliance | Compliance Docs |