[607 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $116.30 |
| 5+ | $110.80 |
| 10+ | $105.90 |
| 20+ | $102.80 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 12 VDC |
| Additional Output Voltages (VDC) | N/A |
| Output Current | 16.70 A |
| Input Voltage Range | 33.6 VDC to 62.4 VDC |
| Maximum Input Current | 4.8 A |
| Output Connector Type | Screw Terminal Block |
| Package | Railway Enclosed |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC |
| Power Rating | 200.4 W |
| Manufacturer Series | RSD-200 |
| Product Type | Railway Single Output DC to DC Converter SMPS |
| Efficiency | 91% |
| Input Voltage | 48 VDC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Length | 7.5 in. |
| Width | 3.4 in. |
| Height | 1.6 in. |
| Compliance | Compliance Docs |