TARIFF FEES REMOVED
CLOSEOUT
*Tariff Fees Removed
See cart for details.
The Ultra-High Input Enclosed Power Supply DC-DC Converter supplies 12V@10A with a voltage input range of 250-1500Vdc. The power supply is highly efficient with low ripple noise and complete protection.
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 12 VDC |
| Additional Output Voltages (VDC) | N/A |
| Output Current | 10 A |
| Input Voltage Range | 250 VDC to 1500 VDC |
| Maximum Input Current | 4 A |
| Output Connector Type | Screw Terminal Block |
| Package | Railway Enclosed |
| Agency Approvals | CB, CE, EN, EAC |
| Power Rating | 120 W |
| Manufacturer Series | RSDH-150 |
| Product Type | DC to DC Converter SMPS |
| Efficiency | 88% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Length | 9.3 in. |
| Width | 3.9 in. |
| Height | 1.6 in. |
| Color | Silver |
| Mounting | Chassis |
| Compliance | Compliance Docs |