Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RSP-100-48 AC to DC Enclosed Single Output Power Supply

  • AC to DC Switching Enclosed Power Supply Single Output with PFC Function 48 Volts 2.1 Amps 100.8 Watts
  • Jameco Part no.: 2204533
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RSP-100-48
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
RS-100-48 RS-100-48
MEAN WELL
$24.50
RSP-150-48 RSP-150-48
MEAN WELL
$39.70
LRS-100-48 LRS-100-48
MEAN WELL
$16.20
NSP-100-48 NSP-100-48
MEAN WELL
$34.80
SE-600-48 SE-600-48
MEAN WELL
$106.95
RS-150-48 RS-150-48
MEAN WELL
$26.40
PSP-600-48 PSP-600-48
MEAN WELL
$147.30
RS-25-48 RS-25-48
MEAN WELL
$10.80

$37.20 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $37.20
5+ $35.50
10+ $33.90
20+ $32.90

Request Larger Quantity Quote

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 48 Volts 2.1 Amps 100.8 Watts

The new NSP series outperforms the RSP series with enhanced features, better safety certifications, a more compact design, and an extended warranty. For new projects, please adopt NSP-series.

Features

  • Output Power (W): 100.8
  • Size (L x W x H) inches: 7.1 X 3.9 X 1.2
  • Ripple & Noise (mV p-p): 250
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 0.5%
  • Efficiency: 88%
  • Frequency Range: 47-63 Hz
  • Voltage Range 85-264 VAC
  • Agency Approvals: UL/CUL/TUV/CCC/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function
  • Protections: short circuit, over voltage, over temperature, overload
  • Cooling by free air convection
  • Built in constant current limiting circuit
  • LED indicator for power on
  • 100% full load burn in test
  • 3 year warranty

Overview

The new NSP series outperforms the RSP series with enhanced features, better safety certifications, a more compact design, and an extended warranty. For new projects, please adopt NSP-series.



Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current2.10 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length7.05 in.
Width3.9 in.
Height1.18 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current1.1 A
Number of Outputs1
Power Rating100.8 W
Efficiency88%
Manufacturer SeriesRSP-100
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)2.1 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;