Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RSP-200-36 AC to DC Enclosed Single Output Power Supply

  • AC to DC Switching Enclosed Power Supply Single Output with PFC Function 36V 5.56A 200.16W
  • Jameco Part no.: 2204656
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RSP-200-36
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
MHS012 MHS012
MEAN WELL
$0.21
TBC-09 TBC-09
MEAN WELL
$0.38
RSP-320-36 RSP-320-36
MEAN WELL
$54.90
NSP-200-36 NSP-200-36
MEAN WELL
$42.20
SE-600-48 SE-600-48
MEAN WELL
$106.95
RS-150-48 RS-150-48
MEAN WELL
$26.40
PSP-600-48 PSP-600-48
MEAN WELL
$147.30
RS-25-48 RS-25-48
MEAN WELL
$10.80

$45.40 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $45.40
5+ $43.30
10+ $41.30
20+ $40.20

Request Larger Quantity Quote

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 36 Volts 5.56 Amps 200.16 Watts

Features

  • The new NSP series outperforms the RSP series with enhanced features, better safety certifications, a more compact design, and an extended warranty. For new projects, please adopt NSP-series.
  • Output Power (W): 200.16
  • Size (L x W x H) inches: 8.5 X 4.5 X 1.2
  • Ripple & Noise (mV p-p): 220
  • Line Regulation (±): 0.2%
  • Load Regulation (±): 0.5%
  • Efficiency: 90%
  • Frequency Range: 47-63 Hz
  • Voltage Range 88-264 VAC
  • Agency Approvals: UL/CUL/TUV/CCC/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function
  • Protections: short circuit, over voltage, over temperature, overload
  • Cooling by free air convection
  • LED indicator for power on
  • 3 year warranty

Overview

The new NSP series outperforms the RSP series with enhanced features, better safety certifications, a more compact design, and an extended warranty. For new projects, please adopt NSP-series.



Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current5.56 A
Input Voltage88 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length8.5 in.
Width4.5 in.
Height1.2 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC, IEC/EN 61558-1
Maximum Input Current3.5 A
Number of Outputs1
Power Rating200.16 W
Efficiency90%
Manufacturer SeriesRSP-200
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)36 VDC
Output Current (Channel 1)5.56 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;