[401 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $97.50 |
| 5+ | $92.90 |
| 10+ | $88.70 |
| 20+ | $86.20 |
| Specification | Value |
|---|---|
| Output Voltage | 4 VDC |
| Output Current | 90 A |
| Input Voltage | 85 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 9.06 in. |
| Width | 5 in. |
| Height | 1.59 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
| Maximum Input Current | 4.2 A |
| Number of Outputs | 1 |
| Power Rating | 360 W |
| Efficiency | 83% |
| Manufacturer Series | RSP-500 |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 4 VDC |
| Output Current (Channel 1) | 90 A |
| Compliance | Compliance Docs |