TARIFF FEES REMOVED
CLOSEOUT
*Tariff Fees Removed
See cart for details.
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 12 VDC |
| Additional Output Voltages (VDC) | N/A |
| Output Current | 1.25 A |
| Input Voltage Range | 18 VDC to 36 VDC |
| Maximum Input Current | 0.9 A |
| Output Connector Type | Screw Terminal Block |
| Package | Enclosed |
| Agency Approvals | CE, EN, EAC |
| Power Rating | 15 W |
| Manufacturer Series | SD-15 |
| Product Type | DC to DC Power Supply SMPS |
| Efficiency | 76% |
| Input Voltage | 24 VDC |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 60°C |
| Pins | 5 |
| Length | 3.1 in. |
| Width | 2 in. |
| Height | 1.1 in. |
| Type | Step Down |
| Mounting | Enclosed |
| Switching Regulator | Yes |
| Compliance | Compliance Docs |