Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SD-15C-12 Enclosed DC to DC Isolated

  • DC/DC Power Supply Single Output 12 Volt 1.25A 15W 5-Pin 36-72Vin
  • Jameco Part no.: 1953840
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SD-15C-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SD-25C-12 SD-25C-12
MEAN WELL
$26.20
SD-25A-12 SD-25A-12
MEAN WELL
$26.20
SD-100C-12 SD-100C-12
MEAN WELL
$40.70
SD-50C-12 SD-50C-12
MEAN WELL
$32.70
SD-50B-12 SD-50B-12
MEAN WELL
$32.70
SD-100B-12 SD-100B-12
MEAN WELL
$40.70
SD-150B-12 SD-150B-12
MEAN WELL
$52.30

$15.20 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $15.20
5+ $14.50
10+ $13.80
20+ $13.40

Request Larger Quantity Quote

15W ENCLOSED DC/DC CONVERTER

12 Volts @ 1.25 Amps


Features:
  • Input Voltage Range: 36V-72V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 120mVp-p
  • Size: 3.1"L x 2.0"W x 1.1"H
  • 1-year warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage12 VDC
Additional Output Voltages (VDC)N/A
Output Current1.25 A
Input Voltage Range36 VDC to 72 VDC
Maximum Input Current0.45 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Agency ApprovalsCE, EN, EAC
Power Rating15 W
Manufacturer SeriesSD-15
Product TypeDC to DC Power Supply SMPS
Efficiency79%
Input Voltage48 VDC
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Pins5
Length3.1 in.
Width2 in.
Height1.1 in.
TypeStep Down
MountingEnclosed
Switching RegulatorYes
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;