Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SD-350C-12 Enclosed DC to DC Isolated

  • DC/DC Power Supply Single Output 12 Volt 27.5A 350W 36-72V 9-Pin
  • Jameco Part no.: 1953997
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SD-350C-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SD-25A-12 SD-25A-12
MEAN WELL
$26.20
SD-100C-12 SD-100C-12
MEAN WELL
$40.70
SD-50C-12 SD-50C-12
MEAN WELL
$32.70
SD-50B-12 SD-50B-12
MEAN WELL
$32.70
SD-100B-12 SD-100B-12
MEAN WELL
$40.70
SD-150B-12 SD-150B-12
MEAN WELL
$52.30

$107.50 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $107.50
5+ $102.40
10+ $97.90
20+ $95.10

Request Larger Quantity Quote

330W ENCLOSED DC/DC CONVERTER

12 Volts @ 27.5 Amps


Features:
  • Input Voltage Range: 36V-72V
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • Number of terminal pins: 9
  • Ripple & Noise: 120mVp-p
  • Size: 8.5"L x 4.5"W x 2.0"H
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage12 VDC
Additional Output Voltages (VDC)N/A
Output Current27.50 A
Input Voltage Range36 VDC to 72 VDC
Maximum Input Current8.8 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Agency ApprovalsTUV, CE, EN, EAC
Power Rating330 W
Manufacturer SeriesSD-350
Product TypeDC to DC Power Supply SMPS
Efficiency81%
Input Voltage48 VDC
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Pins9
Length8.5 in.
Width4.5 in.
Height2 in.
TypeStep Down
MountingEnclosed
Switching RegulatorNo
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;