Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SD-350D-12 Enclosed DC to DC Isolated

  • DC/DC Power Supply Single Output 12 Volt 29.2A 350W 72-144V 9-Pin
  • Jameco Part no.: 2107207
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SD-350D-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SD-25A-12 SD-25A-12
MEAN WELL
$26.20
SD-100C-12 SD-100C-12
MEAN WELL
$40.70
SD-50C-12 SD-50C-12
MEAN WELL
$32.70
SD-50B-12 SD-50B-12
MEAN WELL
$32.70
SD-100B-12 SD-100B-12
MEAN WELL
$40.70
SD-150B-12 SD-150B-12
MEAN WELL
$52.30

$107.50 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $107.50
5+ $102.40
10+ $97.90
20+ $95.10

Request Larger Quantity Quote

350.4W Single Output DC-DC Converter


Output: 12 Volts @ 29.2 Amps

Features:
  • Input voltage range: 72-144VDC
  • 2:1 wide input range
  • Protection: Short-circuit, overload, over-voltage, over-temperature
  • Forced air cooling by built-in DC fan
  • 100% full load burn-in test
  • 1500VDC I/O isolation
  • Efficiency: 83%
  • Size: 8.5"L x 4.5"W x 2.0"H
  • Weight: 2.4 lbs. (1.1 kg)
  • 2-year warranty


    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage12 VDC
    Additional Output Voltages (VDC)N/A
    Output Current29.20 A
    Input Voltage Range72 VDC to 144 VDC
    Maximum Input Current6 A
    Output Connector TypeScrew Terminal Block
    PackageEnclosed
    Agency ApprovalsTUV, CB, CE, EN, EAC
    Power Rating350.4 W
    Manufacturer SeriesSD-350
    Product TypeDC to DC Power Supply SMPS
    Efficiency83%
    Input Voltage96 VDC
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature60°C
    Pins9
    Length8.5 in.
    Width4.5 in.
    Height2 in.
    TypeStep Down
    MountingEnclosed
    Switching RegulatorNo
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;