$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $162.50 |
| 5+ | $154.80 |
| 10+ | $147.90 |
| 20+ | $143.60 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 12 VDC |
| Additional Output Voltages (VDC) | N/A |
| Output Current | 40 A |
| Input Voltage Range | 72 VDC to 144 VDC |
| Maximum Input Current | 8 A |
| Output Connector Type | Screw Terminal Block |
| Package | Enclosed |
| Agency Approvals | TUV, CB, CE, EN, EAC |
| Power Rating | 480 W |
| Manufacturer Series | SD-500 |
| Product Type | DC to DC Power Supply SMPS |
| Efficiency | 87% |
| Input Voltage | 96 VDC |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Pins | 13 |
| Length | 8.5 in. |
| Width | 4.5 in. |
| Height | 2 in. |
| Type | Step Down |
| Mounting | Enclosed |
| Switching Regulator | Yes |
| Compliance | Compliance Docs |