[867 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $155.80 |
| 5+ | $148.40 |
| 10+ | $141.90 |
| 20+ | $137.80 |
| Specification | Value |
| Output Voltage | 24 VDC |
| Output Current | 20 A |
| Output Power | 480 W |
| Input Voltage | 88-264VAC @ 47-63Hz, or 124-370VDC |
| Efficiency | 94% |
| Operating Temperature | -25°C to 70°C |
| Dimensions (W x D x H) | 4.93 x 3.37 x 5.06 inches |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, SEMI |
The MEAN WELL SDR-480-24 is a 480W, 24V DC, 20A single-output DIN rail switching power supply designed for industrial and automation applications. It accepts a universal AC input range of 88 to 264VAC (47 to 63Hz) or 124 to 370VDC, supporting use across a wide range of global power environments. Built-in protections for short-circuit, overload, overvoltage, and overtemperature conditions help safeguard connected equipment within the manufacturer's stated limits. Every unit undergoes a 100% full-load burn-in test before shipment.
| Specification | Value |
| Output Voltage | 24 VDC |
| Output Current | 20 A |
| Output Power | 480 W |
| Number of Outputs | 1 |
| Input Voltage (AC) | 88 to 264VAC |
| Input Voltage (DC) | 124 to 370VDC |
| Input Frequency | 47 to 63 Hz |
| Input Current at Full Load | 2.6A (115V) / 1.3A (230V) |
| Maximum Input Current | 5 A |
| Efficiency | 94% |
| Power Factor Correction (PFC) | Yes |
| Protections | Short-circuit, Overload, Overvoltage, Overtemperature |
| Soft-Start Circuit | Yes - limits AC inrush surge current |
| DC OK Relay Contact | Built-in |
| Peak Load Capability | 150% for short-term overload |
| Cooling Method | Free air convection (fanless) |
| Mounting Type | DIN rail (TS-35, 7.5 mm or 15 mm) |
| Output Connector Type | Screw terminal block |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Width | 4.93 inches |
| Depth | 3.37 inches |
| Height | 5.06 inches |
| Weight | 4.9 lbs. |
| Color | Silver |
| Low Power Source (LPS) | No |
| 100% Full Load Burn-In Test | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, SEMI |
| Manufacturer Series | SDR-480 |
| Warranty | 3 years |
The SDR-480-24 is rated for 480W continuous output at 24VDC / 20A. Verify that ambient temperature and airflow conditions remain within the manufacturer's stated operating range (-25°C to 70°C) and consult the datasheet for any derating guidelines at elevated temperatures.
The SDR-480-24 is designed to mount on a TS-35 DIN rail with a height of 7.5 mm or 15 mm. Confirm that your enclosure accommodates the unit's dimensions (approximately 4.93 x 3.37 x 5.06 inches) and provides adequate clearance for convection cooling.
No. The SDR-480-24 uses free air convection cooling and does not include a fan. Ensure the installation location provides sufficient airflow around the unit as described in the datasheet.
It accepts a universal AC input of 88 to 264VAC at 47 to 63Hz, or a DC input of 124 to 370VDC. This broad input range supports use with both 115V and 230V AC mains without manual switching.
Agency approvals listed for the SDR-480-24 are: UL, CUL, TUV, CB, CE, EN, EAC, and SEMI. Verify that the specific approval marks required for your application and jurisdiction are confirmed in the manufacturer's documentation before installation.
The SDR-480-24 relies on free air convection for cooling, so adequate clearance and airflow around the unit are important. The operating temperature range is -25°C to 70°C. Review the datasheet for installation spacing recommendations and any derating requirements at higher ambient temperatures before finalizing your enclosure layout.
The SDR-480-24 is rated for 480W continuous output and supports up to 150% peak load for short-term overload conditions. For reliable operation, size your total connected load within the 480W / 20A continuous rating and account for startup inrush currents. The built-in soft-start circuit helps limit AC inrush at power-on.
The SDR-480-24 includes a built-in DC OK relay contact that provides a remote output status signal. This can be wired into a PLC or monitoring system to indicate whether the output voltage is within normal operating range, supporting fault detection without additional external sensing hardware.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 20 A |
| Power Rating | 480 W |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, SEMI |
| Low Power Source (LPS) | No |
| PFC Function | Yes |
| Additional Output Voltages (VDC) | N/A |
| Maximum Input Current | 5 A |
| Manufacturer Series | SDR-480 |
| Efficiency | 94% |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Color | Silver |
| Width | 4.93 in. |
| Height | 5.06 in. |
| Depth | 3.37 in. |
| Number of Outputs | 1 |
| Product Type | DIN Rail Power Supply SMPS |
| Compliance | Compliance Docs |