Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Siglent Technologies SIG-BUNDLE-3 Data Acquisition and Control Devices

  • Siglent 5-Piece Engineering Lab Test Equipment Bundle
  • Jameco Part no.: 2295087
  • Manufacturer: Siglent Technologies
  • Manufacturer p/n: SIG-BUNDLE-3
  • HTS code: 9030.84.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
SIG-BUNDLE-2 SIG-BUNDLE-2
Siglent Technologies
$1,499.95
I-7050 I-7050
ICP DAS USA
$198.95
700G/TRACK 700G/TRACK
Fluke
$990.95
FLUKE-754 FLUKE-754
Fluke
$10,999.00
FLUKE-753 FLUKE-753
Fluke
$9,035.00
SIG-BUNDLE-1 SIG-BUNDLE-1
Siglent Technologies
$619.00

$3,591.00 ea

4 ship on Dec. 8

Siglent 5-Piece Engineering Lab Test Equipment Bundle

Save money when you buy the bundle! A full range of test gear for test engineers, production testing, and quality engineers to generate signals and capture and analyze responses from equipment under test.

What's in the Bundle?

(1) SPD3303X
Linear Programmable DC Power Supply 220W 3 Channel 32V 3.2A (x2) and Selectable Low Voltage
  • 3 independent controlled and isolated output: 32V @ 3.2A (x2), 2.5V/3.3V/5V @ 3.2A, total 220W
  • Supports panel timing output functions
  • 100V/120V, 220V/230V compatible design, to meet the need of different power grids
  • Smart temperature controlled fan, effectively reduce the noise
  • 4.3" true color TFT- LCD 480x272 display
  • Internal 5 groups of system parameter save/recall, supports data storage space expansion
(1) SDS1204X-E
Super Phosphor Oscilloscope 200 MHz Four Channel Dual 1GS/s ADC 7" TFT
  • Real-time sampling rate up to 1 GSa/s at 200 MHz bandwidth
  • Video trigger, supports HDTV
  • True measurement and math of all sampled data points
  • Supports SCPI remote control commands
  • Large 7 inch TFT-LCD display with 800 x 480 resolution
  • High Speed hardware based Pass/Fail function
  • Supports Multi-language display and embedded online help
(1) SDG2042X
SDG2042X 40MHz Dual Channel Function Generator 1.2GSa/s
  • Max output frequency: 40 MHz
  • Max sampling rate: 1.2 GSa/s
  • Innovative EasyPulse technology, generates lower-jitter Pulse waveforms and offers a wide range and extremely high precision in pulse width and rise/fall times adjustment
  • Special circuit for Square wave function, (Square waves up to 60 MHz with jitter less than 300 ps+0.05 ppm of period)
  • Sweep and Burst functions
  • Harmonics Generator and Waveform Combining function
(1) SSA3021X
Spectrum Analyzer 9 kHz to 2.1 GHz
  • All-Digital IF Technology
  • -161 dBm/Hz Displayed Average Noise Level (Typ.)
  • -98 dBc/Hz @10 kHz Offset Phase Noise (1 GHz, Typ.)
  • Total Amplitude Accuracy < 0.7 dB
  • 10.1" WVGA (1024x600) Display
  • Standard Preamplifier
  • Tracking Generator: All SSAs have the tracking generator hardware installed for easy component/filter testing
(1) SDL1020X-E
Programmable DC Electronic Load 200W 150V 30A
  • DC 150 V/30 A, total power up to 200 Watts
  • CC Dynamic Mode: to 25 kHz, CP Dynamic Mode: to 12.5 kHz, CV Dynamic Mode: to 0.5 Hz.
  • Short-circuit, Battery test, CR-LED mode, and factory-test functions
  • Over-current, Over-power, Over-voltage, Over-temperature protection modes
  • Voltage Rise / Fall Speed Test
  • Adjustable current rise time range 0.001 A/µs to 2.5 A/µs.


Report a problem
Suggest a product
Specification Value
Product TypeSiglent Bundle 3
Manufacturer SeriesSiglent


Report a problem
Suggest a product
Jameco Register
;