$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 10+ | $27.65 |
| 50+ | $25.95 |
| 200+ | $24.35 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 12 VDC |
| Additional Output Voltages (VDC) | N/A |
| Output Current | 1.666 A |
| Input Voltage Range | 18 VDC to 36 VDC |
| Maximum Input Current | 0.97 A |
| Output Connector Type | PC Pins |
| Package | Enclosed Module |
| Power Rating | 20 W |
| Manufacturer Series | SKA20 |
| Product Type | DC to DC Regulated Single Output Converter SMPS |
| Efficiency | 88.5% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Pins | 6 |
| Length | 2 in. |
| Width | 1 in. |
| Height | 0.44 in. |
| Mounting | Encapsulated |
| Compliance | Compliance Docs |