$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 5+ | $51.15 |
| 25+ | $47.95 |
| 100+ | $45.15 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 12 VDC |
| Additional Output Voltages (VDC) | N/A |
| Output Current | 5 A |
| Input Voltage Range | 9 VDC to 18 VDC |
| Maximum Input Current | 5.445 A |
| Output Connector Type | PC Pins |
| Package | Enclosed Module |
| Power Rating | 60 W |
| Manufacturer Series | SKA60 |
| Product Type | DC to DC Regulated Single Output Converter SMPS |
| Efficiency | 92% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Pins | 8 |
| Length | 2 in. |
| Width | 2 in. |
| Height | 0.43 in. |
| Color | Silver |
| Mounting | Encapsulated |
| Compliance | Compliance Docs |