$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $32.95 |
| 5+ | $30.95 |
| 25+ | $29.35 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 12 VDC |
| Additional Output Voltages (VDC) | N/A |
| Output Current | 2.50 A |
| Input Voltage Range | 9 VDC to 18 VDC |
| Output Connector Type | PC Pins |
| Package | Enclosed Module |
| Power Rating | 30 W |
| Manufacturer Series | SKM30 |
| Product Type | DC to DC Regulated Single Output Converter SMPS |
| Length | 2 in. |
| Width | 1 in. |
| Height | 0.44 in. |
| Compliance | Compliance Docs |