Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SKMW40G-15 Encapsulated DC to DC Isolated Converters

  • DC-DC Regulated Converter 40W 15V 2.67A 18-75Vin DIP Package 1x1"
  • Jameco Part no.: 2688575
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SKMW40G-15
  • NCNR (Non-Cancelable, Non-Returnable)

$$ Lowest Prices on MEAN WELL

You May Also Like
SD-25A-12 SD-25A-12
MEAN WELL
$26.20
SD-100C-12 SD-100C-12
MEAN WELL
$40.70
SD-50C-12 SD-50C-12
MEAN WELL
$32.70
SD-50B-12 SD-50B-12
MEAN WELL
$32.70
SD-100B-12 SD-100B-12
MEAN WELL
$40.70
SD-150B-12 SD-150B-12
MEAN WELL
$52.30

$45.85 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
8+ $45.85
40+ $42.95
160+ $40.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 8

DC-DC Regulated Converter 40W 15V 2.67A 18-75Vin DIP Package 1x1"

Features

  • DIP 1"x1" package with industry standard pinout
  • 4:1 ultrawide input range
  • 2KV DC I/O isolation
  • Operating temperature range: -40C to +80C
  • No minimum load required
  • Compliant to BS EN/EN55032 radiated Class A/B with additional components
  • High efficiency up to 91%
  • Protections: short circuit (continuous), overload, over voltage, input under voltage
  • Remote ON/OFF control and trimming output (±10%)
  • 3-year warranty

Overview

SKMW40 and DKMW40 series are 40W isolated and regulated module type DC-DC converter with DIP 1"x1" package. It features international standard pins, a high efficiency up to 91%, wide working temperature range -40 to +80C, 2KV I/P-O/P isolation voltage, compliance to BS EN/EN55032 radiated Class A/B with additional components, continuous-mode short circuit, overload, input under voltage protection, etc. The models account for different input voltage 9-36V and 18-75V 4:1 ultrawide input range, and various output voltage, 3.3V/5V/12V/15V/24V for single output and ±12V/±15V for dual outputs, which are suitable for all kinds of systems such as industrial control, telecommunication field, distributed power architecture, and more.

Applications

  • Telecom/datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Energy battery
  • Space saving solution
  • Data switch



Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current2.667 A
Power Rating40 W
AC Power CordN/A
Additional Output Voltages (VDC)N/A
Input Voltage Range18 VDC to 75 VDC
Input Voltage48 VDC
Input FrequencyN/A
Maximum Input Current0.94 A
Output Connector TypePC Pins
Output Connector DiametersN/A
Pins6
Number of Outputs1
Manufacturer SeriesSKMW40
Product TypeDC-DC Regulated Converter SMPS
Efficiency88%
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
Length1 in.
Width1 in.
Height0.50 A
Agency ApprovalsUL, CUL, CE, EN, EAC, UKCA
ColorBlack
TypeRegulated
ComplianceCompliance Docs
Isolation Voltage2000V
Additional FeatureRemote ON/OFF, Triming Output (±10%)


Report a problem
Suggest a product
Jameco Register
;