Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SP-100-3.3 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 3.3 Volt 20 Amp 66 Watt
  • Jameco Part no.: 212441
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SP-100-3.3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 850440.9540

$$ Lowest Prices on MEAN WELL

You May Also Like
MHS012 MHS012
MEAN WELL
$0.21
RSP-100-3.3 RSP-100-3.3
MEAN WELL
$37.20
RS-35-3.3 RS-35-3.3
MEAN WELL
$13.70
RS-25-3.3 RS-25-3.3
MEAN WELL
$10.80
RS-50-3.3 RS-50-3.3
MEAN WELL
$15.20
RS-75-3.3 RS-75-3.3
MEAN WELL
$18.20
RS-100-3.3 RS-100-3.3
MEAN WELL
$24.50
RS-150-3.3 RS-150-3.3
MEAN WELL
$26.40

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $42.59
10+ $40.59

Request Larger Quantity Quote

Enclosed Switching DC Power Supply
SP-100 Series: Single Output

This Mean Well family of 100-watt enclosed switchers feature input Power Factor Correction of 0.98 at 115VAC that complies with EN61000-3-2, required in Europe for power supplies 75 watts and above. They are approved by UL and TUV, and carry the CE mark, for use worldwide. The high-density enclosed packaging results in a profile of only 1.8" and a power density of 2.0 watts per inch3. As with all Mean Well products, all SP-100, products are subject to 100% full-load burn-in testing. This rigorous production procedure detects infant product failures, contributing to Mean Well's world-class reliability. Protection includes short-circuit, overload and over-voltage.
  • 100% full-load burn-in
  • Universal AC input
  • Power Factor Correction
  • 2.0 watts/in3
  • 105øC output capacitor
  • Three-year warranty
  • -10øC to +60øC working temperature
  • Output voltage: +3.3VDC@0-20A
  • Watts: 66
  • Input voltage: 86-264VAC@47-63Hz
  • Power density: 1.48W/in3
  • Ripple & noise: 100mV p-p
  • Load reg.: 1.0%
  • Line reg.: 0.5%
  • Inrush current (A) @ 120VAC: 40
  • Isolation voltage: 3000
  • Leakage current: 2.0mA @ 240V
  • Rise time: 30ms
  • Hold up time: 20ms
  • Vibration: 10-500HZ; 2G
  • Voltage adjustment: 10%
  • Efficiency: 70%
  • MTBF hours: 211,000
  • Mating connector: P/N 103587
  • Weight: 1.3 lbs.
  • Agency approval: UL/CUL/TUV/CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;