Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

STMicroelectronics STP16NF06L MOSFETs Transistors

  • Transistor MOSFET N Channel 60 Volt 16 Amp 3 Pin 3+ Tab TO-220
  • Jameco Part no.: 2001373
  • Manufacturer: STMicroelectronics
  • Manufacturer p/n: STP16NF06L
  • HTS code: 8541.29.0095
You May Also Like
2N7000 2N7000
Major Brands
$0.45
2N7002 2N7002
On Semiconductor
$0.05
IRF840 IRF840
International Rectifier
$1.25
IRL520 IRL520
International Rectifier
$1.05
IRF520 IRF520
International Rectifier
$1.15
IRF510 IRF510
Major Brands
$1.05

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.29
10+ $1.09
100+ $0.95
500+ $0.85

Request Larger Quantity Quote

16 A, 60 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage60 V
Maximum Continuous Drain Current16 A
Maximum Gate Source Voltage±16V
Power Dissipation45 W
Number of Elements per Chip1
Maximum Forward Voltage60VDC
Output Power45W
Peak Non-Repetitive Surge Current64A
Maximum Reverse Current10uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time50ns
Channel TypeN
Repetitive Peak Reverse Voltage60VDC
ConfigurationSingle
Maximum Drain Source Resistance0.09 Ohms@10V
CategoryPower MOSFET
Maximum Forward Current16A
Typical Fall Time12.5ns
Typical Gate Charge @ Vgs7.3nC@5V
Typical Input Capacitance @ Vds345pF@25V
Typical Rise Time37ns
Typical Turn-Off Delay Time20ns
Typical Turn-On Delay Time10ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pins3
FamilySTP
Width4.6 mm
Height9.15 mm
Length10.4 mm
Product TypeMOSFET


Report a problem
Suggest a product
Jameco Register
;