PRICED TO MOVE
CLOSEOUT
| Specification | Value |
|---|---|
| Package | TO-220-3 |
| Transistor Polarity | N |
| Maximum Drain Source Voltage | 100 V |
| Maximum Continuous Drain Current | 40 A |
| Maximum Gate Source Voltage | ±20V |
| Power Dissipation | 115 W |
| Number of Elements per Chip | 1 |
| Maximum Forward Voltage | 100VDC |
| Output Power | 115W |
| Peak Non-Repetitive Surge Current | 40A |
| Maximum Reverse Current | 10uA |
| Channel Mode | N-Channel Enhancement |
| Peak Reverse Recovery Time | 160ns |
| Channel Type | N |
| Repetitive Peak Reverse Voltage | 100VDC |
| Configuration | Single |
| Maximum Drain Source Resistance | 0.035 Ohms@10V |
| Category | Power MOSFET |
| Maximum Forward Current | 40A |
| Typical Fall Time | 15ns |
| Typical Gate Charge @ Vgs | 55nC@10V |
| Typical Input Capacitance @ Vds | 1550pf@25V |
| Typical Rise Time | 60ns |
| Typical Turn-Off Delay Time | 60ns |
| Typical Turn-On Delay Time | 17ns |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 175°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Pins | 3 |
| Family | STP |
| Width | 4.7 mm |
| Height | 8.76 mm |
| Length | 10.54 mm |
| Product Type | MOSFET |